Direct

V20E150L4B7 | |
|---|---|
DigiKey Part Number | V20E150L4B7-ND |
Manufacturer | |
Manufacturer Product Number | V20E150L4B7 |
Description | VARISTOR 240V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 120J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1600 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E150PL4B7 | Littelfuse Inc. | 0 | V20E150PL4B7-ND | 0,40810 € | Direct |
| V20E150P | Littelfuse Inc. | 1.300 | F3442-ND | 0,71000 € | Similar |



