


V201HB34 | |
|---|---|
DigiKey Part Number | V201HB34-ND |
Manufacturer | |
Manufacturer Product Number | V201HB34 |
Description | VARISTOR 314V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 314 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 200 V | |
Maximum DC Volts | 265 V | |
Varistor Voltage (Min) | 283 V | |
Varistor Voltage (Typ) | 314 V | |
Varistor Voltage (Max) | 345 V | |
Current - Surge | 40 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,63678 € | 834,62 € |
| Unit Price without VAT: | 4,63678 € |
|---|---|
| Unit Price with VAT: | 5,51777 € |

