



V18ZS2 | |
|---|---|
DigiKey Part Number | V18ZS2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18ZS2 |
Description | VARISTOR 18V 500A DISC 10MM |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 500 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |


