


V18ZA20P | |
|---|---|
DigiKey Part Number | V18ZA20P-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA20P |
Description | VARISTOR 18V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 22000 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37290 € | 37,29 € |
| 250 | 0,34828 € | 87,07 € |
| 500 | 0,33344 € | 166,72 € |
| 1.000 | 0,32123 € | 321,23 € |
| 2.500 | 0,30834 € | 770,85 € |
| 5.000 | 0,30108 € | 1.505,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


