V18ZA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.968
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.143
Unit Price: 0,20000 €
Datasheet
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V18ZA1

DigiKey Part Number
V18ZA1-ND
Manufacturer
Manufacturer Product Number
V18ZA1
Description
VARISTOR 18V 250A DISC 7MM
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
0.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
2700 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18ZA1PLittelfuse Inc.4.968F3050-ND0,35000 €Direct
ERZ-V07D180Panasonic Industry10.143P7290-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes