


V18MLN41206LWH | |
|---|---|
DigiKey Part Number | F6268TR-ND - Tape & Reel (TR) F6268CT-ND - Cut Tape (CT) F6268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLN41206LWH |
Description | VARISTOR 30V 30A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 35 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 4 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 25 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38490 € | 38,49 € |
| 250 | 0,35960 € | 89,90 € |
| 500 | 0,34438 € | 172,19 € |
| 1.000 | 0,33183 € | 331,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38362 € | 959,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

