Direct



V18MLE0805H | |
|---|---|
DigiKey Part Number | F2189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18MLE0805H |
Description | VARISTOR 25V 0805 |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 25 V |
Manufacturer Littelfuse Inc. | Varistor Voltage (Max) 28 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 500 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18MLE0805NH | Littelfuse Inc. | 10.872 | F3834CT-ND | 0,40000 € | Direct |