


V18MLE0603NR | |
|---|---|
DigiKey Part Number | F5712TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18MLE0603NR |
Description | VARISTOR 25V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 25 V |
Manufacturer Littelfuse Inc. | Varistor Voltage (Max) 28 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 125 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15117 € | 604,68 € |
| Unit Price without VAT: | 0,15117 € |
|---|---|
| Unit Price with VAT: | 0,17989 € |

