V18MLE0603LH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,12922 €
Datasheet
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V18MLE0603LH

DigiKey Part Number
V18MLE0603LH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18MLE0603LH
Description
VARISTOR 25V 0603
Customer Reference
Detailed Description
25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types