
V18MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V18MLA1206NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18MLA1206NT |
Description | VARISTOR 25V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 28 V |
Manufacturer Littelfuse Inc. | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1030 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,49540 € | 4.954,00 € |
| Unit Price without VAT: | 0,49540 € |
|---|---|
| Unit Price with VAT: | 0,58953 € |

