V18MLA0603NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.417
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.656
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.777
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,72000 €
Datasheet
25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V18MLA0603NA

DigiKey Part Number
V18MLA0603NA-ND
Manufacturer
Manufacturer Product Number
V18MLA0603NA
Description
VARISTOR 25V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,13084 €327,10 €
Manufacturers Standard Package
Unit Price without VAT:0,13084 €
Unit Price with VAT:0,15570 €