282 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Building Automation – Protect/Sense/Control

V181HA40

DigiKey Part Number
V181HA40-ND
Manufacturer
Manufacturer Product Number
V181HA40
Description
VARISTOR 282V 40KA DISC 40MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
282 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
180 V
Maximum DC Volts
240 V
Varistor Voltage (Min)
254 V
Varistor Voltage (Typ)
282 V
Varistor Voltage (Max)
310 V
Current - Surge
40 kA
Energy
330J
Number of Circuits
1
Capacitance @ Frequency
6800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Disc 40mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1809,41906 €1.695,43 €
Unit Price without VAT:9,41906 €
Unit Price with VAT:11,20868 €