


V181DHB34 | |
|---|---|
DigiKey Part Number | V181DHB34-ND |
Manufacturer | |
Manufacturer Product Number | V181DHB34 |
Description | VARISTOR 282V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 282 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 180 V | |
Maximum DC Volts | 240 V | |
Varistor Voltage (Min) | 254 V | |
Varistor Voltage (Typ) | 282 V | |
Varistor Voltage (Max) | 310 V | |
Current - Surge | 40 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,71389 € | 1.388,50 € |
| Unit Price without VAT: | 7,71389 € |
|---|---|
| Unit Price with VAT: | 9,17953 € |

