



V180ZT05 | |
|---|---|
DigiKey Part Number | V180ZT05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V180ZT05 |
Description | VARISTOR 180V 400A DISC 10MM |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 110 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZT05P | Littelfuse Inc. | 0 | V180ZT05P-ND | 0,13036 € | Direct |


