Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZC10P | |
|---|---|
DigiKey Part Number | V180ZC10P-ND |
Manufacturer | |
Manufacturer Product Number | V180ZC10P |
Description | VARISTOR 180V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V180ZC10P Models |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1190 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA10P | Littelfuse Inc. | 1.183 | F3077-ND | 0,48000 € | Parametric Equivalent |
| V180ZA10PX2855 | Littelfuse Inc. | 0 | V180ZA10PX2855-ND | 0,28480 € | Parametric Equivalent |
| V180ZC10PX2855 | Littelfuse Inc. | 0 | V180ZC10PX2855-ND | 0,28481 € | Parametric Equivalent |
| V180ZS10P | Littelfuse Inc. | 0 | V180ZS10P-ND | 0,25902 € | Parametric Equivalent |
| V180ZS10PX2855 | Littelfuse Inc. | 0 | V180ZS10PX2855-ND | 0,28480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,25902 € | 971,32 € |
| Unit Price without VAT: | 0,25902 € |
|---|---|
| Unit Price with VAT: | 0,30823 € |




