


V180ZA20 | |
|---|---|
DigiKey Part Number | V180ZA20-ND |
Manufacturer | |
Manufacturer Product Number | V180ZA20 |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 52J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 2400 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA20P | Littelfuse Inc. | 1.364 | F12016-ND | 0,71000 € | Direct |


