Parametric Equivalent




V180RA8 | |
|---|---|
DigiKey Part Number | V180RA8-ND |
Manufacturer | |
Manufacturer Product Number | V180RA8 |
Description | VARISTOR 180V 1.2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180RA8X2749 | Littelfuse Inc. | 0 | V180RA8X2749-ND | 3,76895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58898 € | 3.588,98 € |
| Unit Price without VAT: | 3,58898 € |
|---|---|
| Unit Price with VAT: | 4,27089 € |


