


V180MA3B | |
|---|---|
DigiKey Part Number | F2296-ND |
Manufacturer | |
Manufacturer Product Number | V180MA3B |
Description | VARISTOR 180V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.7J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 27 pF @ 1 MHz |
Maximum AC Volts 110 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 152 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 180 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,40000 € | 10,00 € |
| 100 | 0,35100 € | 35,10 € |
| 250 | 0,32764 € | 81,91 € |
| 500 | 0,31358 € | 156,79 € |
| 1.500 | 0,29616 € | 444,24 € |
| 3.000 | 0,28764 € | 862,92 € |
| 6.000 | 0,28238 € | 1.694,28 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

