270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V175LT10CP

DigiKey Part Number
18-V175LT10CPTR-ND - Tape & Reel (TR)
18-V175LT10CPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V175LT10CP
Description
VARISTOR 270V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
175 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
6.5 kA
Energy
110J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62000 €6,20 €
250,56000 €14,00 €
1000,49290 €49,29 €
2500,46088 €115,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37496 €187,48 €
1.0000,36149 €361,49 €
1.5000,35475 €532,12 €
2.5000,34728 €868,20 €
3.5000,34291 €1.200,18 €
5.0000,34028 €1.701,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €