Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V175LS5PX1347 | |
|---|---|
DigiKey Part Number | V175LS5PX1347-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V175LS5PX1347 |
Description | VARISTOR 270V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LA5P | Littelfuse Inc. | 5.011 | V175LA5P-ND | 0,36000 € | Parametric Equivalent |
| V175LA5PX2855 | Littelfuse Inc. | 0 | V175LA5PX2855-ND | 0,20038 € | Parametric Equivalent |
| V175LC5CPX1347 | Littelfuse Inc. | 0 | V175LC5CPX1347-ND | 0,33193 € | Parametric Equivalent |
| V175LC5P | Littelfuse Inc. | 0 | V175LC5P-ND | 0,18193 € | Parametric Equivalent |
| V175LC5PX2855 | Littelfuse Inc. | 0 | V175LC5PX2855-ND | 0,20038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20038 € | 1.001,90 € |
| Unit Price without VAT: | 0,20038 € |
|---|---|
| Unit Price with VAT: | 0,23845 € |



