


V175LC10CPX2855 | |
|---|---|
DigiKey Part Number | V175LC10CPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V175LC10CPX2855 |
Description | VARISTOR 270V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 110J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 700 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
Varistor Voltage (Max) 297 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,50757 € | 1.903,39 € |
| Unit Price without VAT: | 0,50757 € |
|---|---|
| Unit Price with VAT: | 0,60401 € |

