V175LA10CP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 9.299
Unit Price: 0,40000 €
Datasheet
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
V175LA10CP
Building Automation – Protect/Sense/Control

V175LA10CP

DigiKey Part Number
F5372-ND
Manufacturer
Manufacturer Product Number
V175LA10CP
Description
VARISTOR 270V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
6.5 kA
Manufacturer
Littelfuse Inc.
Energy
110J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
5000 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Base Product Number
Varistor Voltage (Max)
297 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S2171K101TDK9.299495-1439-ND0,40000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52700 €5,27 €
250,47520 €11,88 €
1000,41840 €41,84 €
2500,39128 €97,82 €
7000,36809 €257,66 €
1.4000,35584 €498,18 €
2.8000,34576 €968,13 €
5.6000,34028 €1.905,57 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €