


V172BB60 | |
|---|---|
DigiKey Part Number | F5370-ND |
Manufacturer | |
Manufacturer Product Number | V172BB60 |
Description | VARISTOR 2.765KV 70KA DISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.765 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V172BB60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.7 kV | |
Maximum DC Volts | 2.15 kV | |
Varistor Voltage (Min) | 2.5 kV | |
Varistor Voltage (Typ) | 2.765 kV | |
Varistor Voltage (Max) | 3.03 kV | |
Current - Surge | 70 kA | |
Energy | 6000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,97000 € | 152,97 € |
| 12 | 129,18833 € | 1.550,26 € |
| 28 | 124,19893 € | 3.477,57 € |
| Unit Price without VAT: | 152,97000 € |
|---|---|
| Unit Price with VAT: | 182,03430 € |

