V151HC40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 68
Unit Price: 15,26000 €
Datasheet
240 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Building Automation – Protect/Sense/Control

V151HC40

DigiKey Part Number
V151HC40-ND
Manufacturer
Manufacturer Product Number
V151HC40
Description
VARISTOR 240V 40KA DISC 40MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
300J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
8000 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Bolt Mount
Varistor Voltage (Min)
216 V
Package / Case
Disc 40mm, Formed Tabs
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V151HA40Littelfuse Inc.68F5369-ND15,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1806,57956 €1.184,32 €
Unit Price without VAT:6,57956 €
Unit Price with VAT:7,82968 €