240 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc
Building Automation – Protect/Sense/Control

V151DA40

DigiKey Part Number
F3739-ND
Manufacturer
Manufacturer Product Number
V151DA40
Description
VARISTOR 240V 40KA ENCASED DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
V151DA40 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
300J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
8000 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
216 V
Package / Case
Encased Disc
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,49000 €37,49 €
1230,38167 €364,58 €
3628,51083 €1.026,39 €
10827,13685 €2.930,78 €
25226,57075 €6.695,83 €
Manufacturers Standard Package
Unit Price without VAT:37,49000 €
Unit Price with VAT:44,61310 €