Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V151CA60

DigiKey Part Number
V151CA60-ND
Manufacturer
Manufacturer Product Number
V151CA60
Description
VARISTOR 240V 50KA DISC 60MM
Customer Reference
Detailed Description
240 V 50 kA Varistor 1 Circuit Surface Mount Disc 60mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Min)
212 V
Manufacturer
Littelfuse Inc.
Varistor Voltage (Typ)
240 V
Series
Varistor Voltage (Max)
268 V
Packaging
Bag
Current - Surge
50 kA
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
150 V
Mounting Type
Surface Mount
Maximum DC Volts
200 V
Package / Case
Disc 60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.