Similar

V151CA40 | |
|---|---|
DigiKey Part Number | V151CA40-ND |
Manufacturer | |
Manufacturer Product Number | V151CA40 |
Description | VARISTOR 240V 20KA DISC 40MM |
Customer Reference | |
Detailed Description | 240 V 20 kA Varistor 1 Circuit Surface Mount Disc 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 212 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 268 V | |
Current - Surge | 20 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Disc 40mm |


