V150ZT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15205 €
Datasheet
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
LA, LC, LS, LT, LU, ZA  Series, 10mm
Building Automation – Protect/Sense/Control

V150ZT4

DigiKey Part Number
V150ZT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V150ZT4
Description
VARISTOR 150V 2.5KA DISC 10MM
Customer Reference
Detailed Description
150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
95 V
Maximum DC Volts
127 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
2.5 kA
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
860 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes