V150ZA8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12.539
Unit Price: 0,44000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150ZA8

DigiKey Part Number
V150ZA8-ND
Manufacturer
Manufacturer Product Number
V150ZA8
Description
VARISTOR 150V 4.5KA DISC 14MM
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
20J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
1910 pF @ 1 MHz
Maximum AC Volts
95 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
127 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V150ZA8PLittelfuse Inc.12.539F3076-ND0,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes