



V150ZA4P | |
|---|---|
DigiKey Part Number | V150ZA4P-ND |
Manufacturer | |
Manufacturer Product Number | V150ZA4P |
Description | VARISTOR 150V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 127 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 860 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17720 € | 44,30 € |
| 500 | 0,16878 € | 84,39 € |
| 1.000 | 0,16186 € | 161,86 € |
| 3.000 | 0,15332 € | 459,96 € |
| 5.000 | 0,15016 € | 750,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

