


V150LS20CP | |
|---|---|
DigiKey Part Number | 18-V150LS20CPTR-ND - Tape & Reel (TR) 18-V150LS20CPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LS20CP |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67320 € | 16,83 € |
| 100 | 0,59480 € | 59,48 € |
| 250 | 0,55724 € | 139,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45390 € | 226,95 € |
| 1.000 | 0,43808 € | 438,08 € |
| 1.500 | 0,43015 € | 645,22 € |
| 2.500 | 0,42138 € | 1.053,45 € |
| 3.500 | 0,41625 € | 1.456,88 € |
| 5.000 | 0,41502 € | 2.075,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

