


V150LS10CP | |
|---|---|
DigiKey Part Number | V150LS10CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150LS10CP |
Description | VARISTOR 240V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 100J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 80 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,46493 € | 4.649,30 € |
| Unit Price without VAT: | 0,46493 € |
|---|---|
| Unit Price with VAT: | 0,55327 € |

