240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V150LC20AP

DigiKey Part Number
V150LC20AP-ND
Manufacturer
Manufacturer Product Number
V150LC20AP
Description
VARISTOR 240V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
80J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1600 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.965
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51400 €5,14 €
250,46360 €11,59 €
1000,40800 €40,80 €
2500,38140 €95,35 €
5000,36540 €182,70 €
1.0000,35223 €352,23 €
2.5000,33832 €845,80 €
5.0000,33125 €1.656,25 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €