250 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V150LA1P

DigiKey Part Number
F3004-ND
Manufacturer
Manufacturer Product Number
V150LA1P
Description
VARISTOR 250V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
225 V
Varistor Voltage (Typ)
250 V
Varistor Voltage (Max)
275 V
Current - Surge
1.2 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18500 €1,85 €
250,16440 €4,11 €
1000,14170 €14,17 €
2500,13096 €32,74 €
5000,12442 €62,21 €
1.5000,11637 €174,56 €
3.0000,11243 €337,29 €
6.0000,10919 €655,14 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €