


V150CH8T | |
|---|---|
DigiKey Part Number | F3458TR-ND - Tape & Reel (TR) F3458CT-ND - Cut Tape (CT) F3458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V150CH8T |
Description | VARISTOR 150V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 127 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 250 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81040 € | 20,26 € |
| 100 | 0,71800 € | 71,80 € |
| 250 | 0,67400 € | 168,50 € |
| 500 | 0,64744 € | 323,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53117 € | 531,17 € |
| 2.000 | 0,51591 € | 1.031,82 € |
| 3.000 | 0,50826 € | 1.524,78 € |
| 5.000 | 0,50657 € | 2.532,85 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

