150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V150CH8

DigiKey Part Number
18-V150CH8TR-ND - Tape & Reel (TR)
18-V150CH8CT-ND - Cut Tape (CT)
18-V150CH8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V150CH8
Description
VARISTOR 150V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
127 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
250 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89400 €8,94 €
250,81040 €20,26 €
1000,71800 €71,80 €
2500,67400 €168,50 €
5000,64744 €323,72 €
1.0000,62560 €625,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,50657 €2.026,28 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €