330 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X210E

DigiKey Part Number
18-V14X210E-ND
Manufacturer
Manufacturer Product Number
V14X210E
Description
VARISTOR 330V 10KA DISC 17MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
160J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
270 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 17mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39600 €3,96 €
250,35600 €8,90 €
1000,31160 €31,16 €
2500,29040 €72,60 €
6000,27472 €164,83 €
1.2000,26476 €317,71 €
3.0000,25424 €762,72 €
5.4000,24879 €1.343,47 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €