Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14P625AUTO2T | |
|---|---|
DigiKey Part Number | 18-V14P625AUTO2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P625AUTO2T |
Description | VARISTOR 1KV 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 235J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 160 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 625 V | Grade Automotive |
Maximum DC Volts 825 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 900 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1 kV | Package / Case Disc 14mm |
Varistor Voltage (Max) 1.1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H625P | Littelfuse Inc. | 0 | F7770-ND | 1,05177 € | Parametric Equivalent |
| V14H625PL1A | Littelfuse Inc. | 0 | V14H625PL1A-ND | 1,20955 € | Parametric Equivalent |
| V14H625PL1B1 | Littelfuse Inc. | 0 | 18-V14H625PL1B1-ND | 1,05177 € | Parametric Equivalent |
| V14H625PL1T | Littelfuse Inc. | 0 | V14H625PL1T-ND | 1,20955 € | Parametric Equivalent |
| V14H625PL2B | Littelfuse Inc. | 0 | V14H625PL2B-ND | 1,05177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,54857 € | 1.755,42 € |
| Unit Price without VAT: | 0,54857 € |
|---|---|
| Unit Price with VAT: | 0,65280 € |





