


V14P60P | |
|---|---|
DigiKey Part Number | F6898-ND |
Manufacturer | |
Manufacturer Product Number | V14P60P |
Description | VARISTOR 100V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19996 € | 49,99 € |
| 600 | 0,18850 € | 113,10 € |
| 1.200 | 0,18121 € | 217,45 € |
| 3.000 | 0,17351 € | 520,53 € |
| 5.400 | 0,16952 € | 915,41 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

