Parametric Equivalent
Parametric Equivalent

V14P60AUTOL2T | |
|---|---|
DigiKey Part Number | V14P60AUTOL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P60AUTOL2T |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 4.5 kA |
Manufacturer Littelfuse Inc. | Energy 20J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2500 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 60 V | Grade Automotive |
Maximum DC Volts 85 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 90 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 100 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H60AUTOL3T | Littelfuse Inc. | 0 | 18-V14H60AUTOL3TTR-ND | 0,56836 € | Parametric Equivalent |
| V14P60AUTO | Littelfuse Inc. | 0 | V14P60AUTO-ND | 0,40965 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,46282 € | 1.619,87 € |
| Unit Price without VAT: | 0,46282 € |
|---|---|
| Unit Price with VAT: | 0,55076 € |



