Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14P460PL3T7 | |
|---|---|
DigiKey Part Number | 18-V14P460PL3T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P460PL3T7 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H460P | Littelfuse Inc. | 0 | F7768-ND | 0,46085 € | Parametric Equivalent |
| V14H460PL1A | Littelfuse Inc. | 0 | V14H460PL1A-ND | 0,53035 € | Parametric Equivalent |
| V14H460PL1T | Littelfuse Inc. | 0 | V14H460PL1T-ND | 0,53035 € | Parametric Equivalent |
| V14H460PL2B | Littelfuse Inc. | 0 | V14H460PL2B-ND | 0,46085 € | Parametric Equivalent |
| V14H460PL2T | Littelfuse Inc. | 0 | V14H460PL2T-ND | 0,53035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,54369 € | 1.739,81 € |
| Unit Price without VAT: | 0,54369 € |
|---|---|
| Unit Price with VAT: | 0,64699 € |



