


V14P35AUTO | |
|---|---|
DigiKey Part Number | V14P35AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14P35AUTO |
Description | VARISTOR 56V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 3 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33260 € | 33,26 € |
| 250 | 0,31028 € | 77,57 € |
| 600 | 0,29365 € | 176,19 € |
| 1.200 | 0,28310 € | 339,72 € |
| 3.000 | 0,27196 € | 815,88 € |
| 5.400 | 0,26646 € | 1.438,88 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

