Image for V14P300PL2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P300PL2B

DigiKey Part Number
18-V14P300PL2B-ND
Manufacturer
Manufacturer Product Number
V14P300PL2B
Description
RADIAL VARISTOR 14MM ROHS/LEAD F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
125J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,47851 €717,76 €
Unit Price without VAT:0,47851 €
Unit Price with VAT:0,56943 €