Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14P230AUTO2T | |
|---|---|
DigiKey Part Number | V14P230AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P230AUTO2T |
Description | VARISTOR 360V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 105J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 550 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Grade Automotive |
Maximum DC Volts 300 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 396 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E230AUTO | Littelfuse Inc. | 0 | V14E230AUTO-ND | 0,40305 € | Parametric Equivalent |
| V14E230AUTO2T | Littelfuse Inc. | 0 | V14E230AUTO2T-ND | 0,44369 € | Parametric Equivalent |
| V14H230AUTO3T | Littelfuse Inc. | 0 | 18-V14H230AUTO3TTR-ND | 0,56836 € | Parametric Equivalent |
| V14H230P | Littelfuse Inc. | 391 | F7710-ND | 0,81000 € | Parametric Equivalent |
| V14H230PL1A | Littelfuse Inc. | 0 | V14H230PL1A-ND | 0,53459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,49633 € | 1.737,15 € |
| Unit Price without VAT: | 0,49633 € |
|---|---|
| Unit Price with VAT: | 0,59063 € |





