
V14P17PL1T7 | |
|---|---|
DigiKey Part Number | V14P17PL1T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P17PL1T7 |
Description | VARISTOR 27V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 4 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8700 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14P17P | Littelfuse Inc. | 0 | V14P17P-ND | 0,34554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,36019 € | 1.260,66 € |
| Unit Price without VAT: | 0,36019 € |
|---|---|
| Unit Price with VAT: | 0,42863 € |


