Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14P140AUTO | |
|---|---|
DigiKey Part Number | V14P140AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14P140AUTO |
Description | VARISTOR 220V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 65J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 900 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Grade Automotive |
Maximum DC Volts 180 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 242 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E140AUTO | Littelfuse Inc. | 0 | V14E140AUTO-ND | 0,39985 € | Parametric Equivalent |
| V14E140AUTO2T | Littelfuse Inc. | 0 | V14E140AUTO2T-ND | 0,44017 € | Parametric Equivalent |
| V14H140AUTO3T | Littelfuse Inc. | 0 | 18-V14H140AUTO3TTR-ND | 0,56385 € | Parametric Equivalent |
| V14H140P | Littelfuse Inc. | 0 | F7759-ND | 0,46084 € | Parametric Equivalent |
| V14H140PL1A | Littelfuse Inc. | 0 | V14H140PL1A-ND | 0,53035 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,44762 € | 805,72 € |
| Unit Price without VAT: | 0,44762 € |
|---|---|
| Unit Price with VAT: | 0,53267 € |





