


V14MLA1206NH | |
|---|---|
DigiKey Part Number | F2179TR-ND - Tape & Reel (TR) F2179CT-ND - Cut Tape (CT) F2179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA1206NH |
Description | VARISTOR 18.1V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.1 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66160 € | 16,54 € |
| 100 | 0,58420 € | 58,42 € |
| 250 | 0,54716 € | 136,79 € |
| 500 | 0,52488 € | 262,44 € |
| 1.000 | 0,50653 € | 506,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41362 € | 1.034,05 € |
| 5.000 | 0,40717 € | 2.035,85 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

