


V14MLA0603NR | |
|---|---|
DigiKey Part Number | F11661TR-ND - Tape & Reel (TR) F11661CT-ND - Cut Tape (CT) F11661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0603NR |
Description | VARISTOR 18.7V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.7 V | |
Varistor Voltage (Max) | 21.5 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17510 € | 17,51 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15394 € | 76,97 € |
| 1.000 | 0,14742 € | 147,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12386 € | 495,44 € |
| 8.000 | 0,12059 € | 964,72 € |
| 12.000 | 0,11995 € | 1.439,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


