


V14MLA0603NHAUTO | |
|---|---|
DigiKey Part Number | F12074TR-ND - Tape & Reel (TR) F12074CT-ND - Cut Tape (CT) F12074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0603NHAUTO |
Description | VARISTOR 37.4V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37.4 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 37.4 V | |
Varistor Voltage (Max) | 21.5 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17736 € | 44,34 € |
| 500 | 0,16872 € | 84,36 € |
| 1.000 | 0,16161 € | 161,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13084 € | 327,10 € |
| 5.000 | 0,12700 € | 635,00 € |
| 7.500 | 0,12507 € | 938,02 € |
| 12.500 | 0,12425 € | 1.553,12 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


