Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H95PL3T | |
|---|---|
DigiKey Part Number | V14H95PL3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H95PL3T |
Description | VARISTOR 150V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 75J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 MHz |
Maximum AC Volts 95 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H95P | Littelfuse Inc. | 0 | F7756-ND | 0,46453 € | Parametric Equivalent |
| V14H95PL1A | Littelfuse Inc. | 0 | V14H95PL1A-ND | 0,53459 € | Parametric Equivalent |
| V14H95PL1T | Littelfuse Inc. | 0 | V14H95PL1T-ND | 0,53459 € | Parametric Equivalent |
| V14H95PL2B | Littelfuse Inc. | 0 | V14H95PL2B-ND | 0,46453 € | Parametric Equivalent |
| V14H95PL2T | Littelfuse Inc. | 0 | V14H95PL2T-ND | 0,53459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53459 € | 1.871,07 € |
| Unit Price without VAT: | 0,53459 € |
|---|---|
| Unit Price with VAT: | 0,63616 € |



